Part Details for HLMP-P502-F0011 by Broadcom Limited
Results Overview of HLMP-P502-F0011 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-P502-F0011 Information
HLMP-P502-F0011 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EF0011D01001BJ | Renesas Electronics Corporation | Industrial Automation Functional Safety Reference Board - Reference Evaluation Board with RX MCU | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HA9P5020-5ZX96 | Renesas Electronics Corporation | 100MHz Current Feedback Video Amplifier With Disable, SOICN, /Reel |
Price & Stock for HLMP-P502-F0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-P502-F0011-ND
|
DigiKey | LED GREEN DIFFUSED GULL WING SMD Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7143 | Buy Now |
DISTI #
HLMP-P502-F0011
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T/R - Tape and Reel (Alt: HLMP-P502-F0011) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5405 / $0.5756 | Buy Now |
DISTI #
630-HLMP-P502-F0011
|
Mouser Electronics | Single Color LEDs Poly Ftop Green RoHS: Compliant | 0 |
|
$0.6890 | Order Now |
DISTI #
HLMP-P502-F0011
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T/R (Alt: HLMP-P502-F0011) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-P502-F0011
HLMP-P502-F0011 CAD Models
HLMP-P502-F0011 Part Data Attributes
|
HLMP-P502-F0011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-P502-F0011
Broadcom Limited
Single Color LED, High Performance Green, Untinted Diffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 1.525 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |