HLMP-P405-OPTION-1S1
Description: Single Color LED, Orange, Untinted Nondiffused, 1.78mm

Overview of HLMP-P405-OPTION-1S1 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for HLMP-P405-OPTION-1S1 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-P405-OPTION-1S1 by Agilent Technologies Inc

HLMP-P405-OPTION-1S1
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
6 mcd
Mounting Feature
AXIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
BULK
Peak Wavelength
600 nm
Shape
CYLINDRICAL
Size
1.78 mm
Surface Mount
NO
Viewing Angle
125 deg
Want to compare parts?
  1. HLMP-P405-OPTION-1S1
    Agilent Technologies Inc
    Single Color LED, Orange, Untinted Nondiffused, 1.78mm
    VS

Alternate Parts for HLMP-P405-OPTION-1S1

This table gives cross-reference parts and alternative options found for HLMP-P405-OPTION-1S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-P405-OPTION-1S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-P405-OPTION-1S1 Single Color LED, Orange, Untinted Nondiffused, 1.78mm Hewlett Packard Co HLMP-P405-OPTION-1S1 vs HLMP-P405-OPTION-1S1
HLMP-P405-OPTION-1S1 Single Color LED, Orange, Untinted Nondiffused, 1.78mm Broadcom Limited HLMP-P405-OPTION-1S1 vs HLMP-P405-OPTION-1S1
Part Number Description Manufacturer Compare
HLMP-P405-OPTION-1S1 Single Color LED, Orange, Untinted Nondiffused, 1.78mm Broadcom Limited HLMP-P405-OPTION-1S1 vs HLMP-P405-OPTION-1S1
HLMP-P405-OPTION-1S1 Single Color LED, Orange, Untinted Nondiffused, 1.78mm Hewlett Packard Co HLMP-P405-OPTION-1S1 vs HLMP-P405-OPTION-1S1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-P405-OPTION-1S1 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-P405-OPTION-1S1 by Agilent Technologies Inc

  • Please alert me when HLMP-P405-OPTION-1S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-P405-OPTION-1S1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-P405-OPTION-1S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-P405-OPTION-1S1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-P405-OPTION-1S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-P405-OPTION-1S1 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: