Part Details for HLMP-P305-F0021 by Avago Technologies
Overview of HLMP-P305-F0021 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-305 | Coilcraft Inc | Low Pass Filter, 3MHz, SIP-9 | |
P7LP-305L | Coilcraft Inc | Low Pass Filter, 3MHz, ROHS COMPLIANT PACKAGE-9 | |
P3LP-305L | Coilcraft Inc | Low Pass Filter, 3MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for HLMP-P305-F0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7377 |
|
RFQ | ||
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.3038 / $0.8680 | Buy Now |
Part Details for HLMP-P305-F0021
HLMP-P305-F0021 CAD Models
HLMP-P305-F0021 Part Data Attributes
|
HLMP-P305-F0021
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-P305-F0021
Avago Technologies
T-3/4 SINGLE COLOR LED, YELLOW, 1.525mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 1.525 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 125 deg |
Alternate Parts for HLMP-P305-F0021
This table gives cross-reference parts and alternative options found for HLMP-P305-F0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-P305-F0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-P305-F001L | Avago Technologies | Check for Price | SINGLE COLOR LED, YELLOW, 1.525mm, PLASTIC PACKAGE-2 | HLMP-P305-F0021 vs HLMP-P305-F001L |
HLMP-P305-F0010 | Avago Technologies | Check for Price | SINGLE COLOR LED, YELLOW, 1.525mm, PLASTIC PACKAGE-2 | HLMP-P305-F0021 vs HLMP-P305-F0010 |
HLMP-P305-F0011 | Avago Technologies | Check for Price | T-3/4 SINGLE COLOR LED, YELLOW, 1.525mm, PLASTIC PACKAGE-2 | HLMP-P305-F0021 vs HLMP-P305-F0011 |
HLMP-P305-F0010 | Broadcom Limited | Check for Price | Single Color LED, Yellow, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMP-P305-F0021 vs HLMP-P305-F0010 |
HLMP-P305-F001S | Avago Technologies | Check for Price | SINGLE COLOR LED, YELLOW, 1.525mm, PLASTIC PACKAGE-2 | HLMP-P305-F0021 vs HLMP-P305-F001S |