There are no models available for this part yet.
Overview of HLMP-P302-OPTION-1S1 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350DISZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
CAD Models for HLMP-P302-OPTION-1S1 by Agilent Technologies Inc
Part Data Attributes for HLMP-P302-OPTION-1S1 by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom
|
3.0 mcd
|
Mounting Feature
|
AXIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.16 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
583 nm
|
Shape
|
CYLINDRICAL
|
Size
|
1.78 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
90 deg
|
Alternate Parts for HLMP-P302-OPTION-1S1
This table gives cross-reference parts and alternative options found for HLMP-P302-OPTION-1S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-P302-OPTION-1S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-P302-OPTION-1S1 | Single Color LED, Yellow, Untinted Diffused, 1.78mm | Hewlett Packard Co | HLMP-P302-OPTION-1S1 vs HLMP-P302-OPTION-1S1 |