Part Details for HLMP-P156-HK011 by Broadcom Limited
Overview of HLMP-P156-HK011 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3LP-156L | Coilcraft Inc | Low Pass Filter, 15MHz, ROHS COMPLIANT PACKAGE-3 | |
S3HP156LC | Coilcraft Inc | High Pass Filter, 15MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3HP156 | Coilcraft Inc | High Pass Filter, 15MHz, EIA STD PACKAGE SIZE 1812, 3 PIN |
Price & Stock for HLMP-P156-HK011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4089-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$0.8000 / $2.3900 | Buy Now |
DISTI #
HLMP-P156-HK011
|
Avnet Americas | LED Chip Red 630nm 2-Pin SMD T/R - Tape and Reel (Alt: HLMP-P156-HK011) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7439 / $0.8752 | Buy Now |
DISTI #
630-HLMP-P156-HK011
|
Mouser Electronics | Standard LEDs - SMD PolyFtopLCTS AlGaAsGW RoHS: Compliant | 0 |
|
$0.7990 / $0.8000 | Order Now |
Part Details for HLMP-P156-HK011
HLMP-P156-HK011 CAD Models
HLMP-P156-HK011 Part Data Attributes
|
HLMP-P156-HK011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-P156-HK011
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin (Sn) |