Part Details for HLMP-M500 by Quality Technologies Corp
Overview of HLMP-M500 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-M500
HLMP-M500 CAD Models
HLMP-M500 Part Data Attributes
|
HLMP-M500
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-M500
Quality Technologies Corp
Single Color LED, Green, 4mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | CYLINDRICAL | |
Size | 4 mm |
Alternate Parts for HLMP-M500
This table gives cross-reference parts and alternative options found for HLMP-M500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M500 | Single Color LED, High Efficiency Green, Diffused, 4mm, | CML Innovative Technologies | HLMP-M500 vs HLMP-M500 |
HLMP-M500 | Single Color LED, Green, Diffused, T1-1/2, 4mm, | Fairchild Semiconductor Corporation | HLMP-M500 vs HLMP-M500 |