Part Details for HLMP-LD16-LP000 by Avago Technologies
Overview of HLMP-LD16-LP000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-LD16-LP000
HLMP-LD16-LP000 CAD Models
HLMP-LD16-LP000 Part Data Attributes
|
HLMP-LD16-LP000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-LD16-LP000
Avago Technologies
SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 837.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 3.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-LD16-LP000
This table gives cross-reference parts and alternative options found for HLMP-LD16-LP000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-LD16-LP000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-MD16-LP000 | Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LD16-LP000 vs HLMP-MD16-LP000 |
HLMP-MD16-LPT00 | Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LD16-LP000 vs HLMP-MD16-LPT00 |
HLMP-LD16-LP000 | Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LD16-LP000 vs HLMP-LD16-LP000 |
HLMP-MD16-LPT00 | SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LD16-LP000 vs HLMP-MD16-LPT00 |
HLMP-LD16-LPT00 | Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LD16-LP000 vs HLMP-LD16-LPT00 |