Part Details for HLMP-KB45-C0300 by Broadcom Limited
Overview of HLMP-KB45-C0300 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EML240C03000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
10106264-1C03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+2P+12LP STB, Right Angle, Receptacle. | |
10106267-1C03003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+1HP+12LP PF, Vertical, Header. |
Part Details for HLMP-KB45-C0300
HLMP-KB45-C0300 CAD Models
HLMP-KB45-C0300 Part Data Attributes
|
HLMP-KB45-C0300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-KB45-C0300
Broadcom Limited
Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for HLMP-KB45-C0300
This table gives cross-reference parts and alternative options found for HLMP-KB45-C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-KB45-C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-KB45-F05DD | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-F05DD |
HLMP-KB45-B0300 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-B0300 |
HLMP-KB45-A0102 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-A0102 |
HLMP-KB45-M0502 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-M0502 |
HLMP-KB45-C0302 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-C0302 |
HLMP-KB45-N03DD | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-N03DD |
HLMP-KB45-N0300 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-N0300 |
HLMP-KB45-H0200 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-H0200 |
HLMP-KB45-C0102 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-C0102 |
HLMP-KB45-C0202 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-C0300 vs HLMP-KB45-C0202 |