Part Details for HLMP-K105 by Quality Technologies Corp
Overview of HLMP-K105 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1056-E | Renesas Electronics Corporation | N Channel MOSFET | |
RJK1054DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 22Mohm Lfpak | |
2SK1058-E | Renesas Electronics Corporation | N Channel MOSFET, TO-3P, /Tube |
Part Details for HLMP-K105
HLMP-K105 CAD Models
HLMP-K105 Part Data Attributes
|
HLMP-K105
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-K105
Quality Technologies Corp
Single Color LED, High Intensity Red, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-K105
This table gives cross-reference parts and alternative options found for HLMP-K105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K105-J00A2 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm | Agilent Technologies Inc | HLMP-K105 vs HLMP-K105-J00A2 |
HLMP-K105-J00A1 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K105 vs HLMP-K105-J00A1 |
HLMP-K105-J00A2 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K105 vs HLMP-K105-J00A2 |
HLMP-K105 | Single Color LED, Red, Water Clear, T-1, 2.925mm, | CML Innovative Technologies | HLMP-K105 vs HLMP-K105 |
HLMP-K105 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K105 vs HLMP-K105 |
HLMP-K105 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm | Agilent Technologies Inc | HLMP-K105 vs HLMP-K105 |
HLMP-K105 | Single Color LED, Red, Clear, T-1, 3mm, | Fairchild Semiconductor Corporation | HLMP-K105 vs HLMP-K105 |
HLMP-K105-J00A1 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K105 vs HLMP-K105-J00A1 |