Part Details for HLMP-K105 by Fairchild Semiconductor Corporation
Overview of HLMP-K105 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1056-E | Renesas Electronics Corporation | N Channel MOSFET | |
RJK1054DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 22Mohm Lfpak | |
2SK1058-E | Renesas Electronics Corporation | N Channel MOSFET, TO-3P, /Tube |
Price & Stock for HLMP-K105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for HLMP-K105
HLMP-K105 CAD Models
HLMP-K105 Part Data Attributes
|
HLMP-K105
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP-K105
Fairchild Semiconductor Corporation
Single Color LED, Red, Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for HLMP-K105
This table gives cross-reference parts and alternative options found for HLMP-K105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K105-J00A2 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm | Agilent Technologies Inc | HLMP-K105 vs HLMP-K105-J00A2 |
HLMP-K105-J00A1 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K105 vs HLMP-K105-J00A1 |
HLMP-K105-J00A2 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K105 vs HLMP-K105-J00A2 |
HLMP-K105 | Single Color LED, Red, Water Clear, T-1, 2.925mm, | CML Innovative Technologies | HLMP-K105 vs HLMP-K105 |
HLMP-K105 | Single Color LED, High Intensity Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-K105 vs HLMP-K105 |
HLMP-K105 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K105 vs HLMP-K105 |
HLMP-K105 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm | Agilent Technologies Inc | HLMP-K105 vs HLMP-K105 |
HLMP-K105-J00A1 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K105 vs HLMP-K105-J00A1 |