Part Details for HLMP-K105#002 by Hewlett Packard Co
Overview of HLMP-K105#002 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1056-E | Renesas Electronics Corporation | N Channel MOSFET | |
RJK1054DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 22Mohm Lfpak | |
2SK1058-E | Renesas Electronics Corporation | N Channel MOSFET, TO-3P, /Tube |
Price & Stock for HLMP-K105#002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1440 |
|
$0.1440 / $0.4800 | Buy Now |