Part Details for HLMP-K101 by Hewlett Packard Co
Results Overview of HLMP-K101 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-K101 Information
HLMP-K101 by Hewlett Packard Co is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,RED,DIFFUSED,LED-2B | 1280 |
|
$0.1959 / $0.6530 | Buy Now |
Part Details for HLMP-K101
HLMP-K101 CAD Models
HLMP-K101 Part Data Attributes
|
HLMP-K101
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-K101
Hewlett Packard Co
Single Color LED, Deep Red, Diffused, T-1, 3mm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-K101
This table gives cross-reference parts and alternative options found for HLMP-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-K101 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Red, Diffused, T-1, 3mm, | HLMP-K101 vs HLMP-K101 |
HLMP-K101-IJ0FH | Agilent Technologies Inc | Check for Price | Single Color LED, Deep Red, Tinted Diffused Red, T-1, 3mm, | HLMP-K101 vs HLMP-K101-IJ0FH |
HLMP-K101 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Red, Diffused, T-1, 3mm, | HLMP-K101 vs HLMP-K101 |