Part Details for HLMP-K101 by Agilent Technologies Inc
Overview of HLMP-K101 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-K101
HLMP-K101 CAD Models
HLMP-K101 Part Data Attributes:
|
HLMP-K101
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-K101
Agilent Technologies Inc
Single Color LED, Deep Red, Tinted Diffused Red, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED RED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-K101
This table gives cross-reference parts and alternative options found for HLMP-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K101 | Single Color LED, Deep Red, Tinted Diffused Red, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K101 vs HLMP-K101 |
HLMP-K101 | Single Color LED, Deep Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-K101 vs HLMP-K101 |
HLMP-K101 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K101 vs HLMP-K101 |
HLMP-K101-IJ0FH | Single Color LED, Deep Red, Tinted Diffused Red, T-1, 3mm, | Broadcom Limited | HLMP-K101 vs HLMP-K101-IJ0FH |