Part Details for HLMP-J150 by Hewlett Packard Co
Overview of HLMP-J150 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HLMP-J150
HLMP-J150 CAD Models
HLMP-J150 Part Data Attributes
|
HLMP-J150
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-J150
Hewlett Packard Co
Single Color LED, Deep Red, Diffused, T-1, 3mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | TR | |
Peak Wavelength | 654 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 55 deg |
Alternate Parts for HLMP-J150
This table gives cross-reference parts and alternative options found for HLMP-J150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-J150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-J150 | Single Color LED, Deep Red, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-J150 vs HLMP-J150 |
HLMP-J105 | Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm | Broadcom Limited | HLMP-J150 vs HLMP-J105 |
HLMA-KH00 | T-1 SINGLE COLOR LED, REDDISH ORANGE, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-J150 vs HLMA-KH00 |
HLMP-J105 | Single Color LED, Deep Red, Nondiffused, T-1, 3mm | Hewlett Packard Co | HLMP-J150 vs HLMP-J105 |