Part Details for HLMP-HM65-Y20YY by Avago Technologies
Overview of HLMP-HM65-Y20YY by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-HM65-Y20YY
HLMP-HM65-Y20YY CAD Models
HLMP-HM65-Y20YY Part Data Attributes
|
HLMP-HM65-Y20YY
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-HM65-Y20YY
Avago Technologies
SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3095.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 516 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for HLMP-HM65-Y20YY
This table gives cross-reference parts and alternative options found for HLMP-HM65-Y20YY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-HM65-Y20YY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-HM65-Y21ZZ | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-Y21ZZ |
HLMP-HM65-Y25ZZ | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-Y25ZZ |
HLMP-HM65-V34ZZ | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-V34ZZ |
HLMP-HM65-V33ZZ | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-V33ZZ |
HLMP-HM65-V30DD | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-V30DD |
HLMP-HM65-Y22ZZ | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-Y22ZZ |
HLMP-HM65-Y22DD | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-HM65-Y20YY vs HLMP-HM65-Y22DD |