Part Details for HLMP-HL70-XZ0DD by Broadcom Limited
Overview of HLMP-HL70-XZ0DD by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HLMP-HL70-XZ0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-HL70-XZ0DD-ND
|
DigiKey | LED AMBER DIFFUSED 5MM OVAL T/H Min Qty: 16000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2515 | Buy Now |
DISTI #
HLMP-HL70-XZ0DD
|
Avnet Americas | LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo - Tape and Reel (Alt: HLMP-HL70-XZ0DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
630-HLMP-HL70-XZ0DD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Amb 40X100deg RoHS: Compliant | 0 |
|
$0.2450 / $0.2510 | Order Now |
DISTI #
HLMP-HL70-XZ0DD
|
EBV Elektronik | (Alt: HLMP-HL70-XZ0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-HL70-XZ0DD
HLMP-HL70-XZ0DD CAD Models
HLMP-HL70-XZ0DD Part Data Attributes
|
HLMP-HL70-XZ0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-HL70-XZ0DD
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | TIN |
Alternate Parts for HLMP-HL70-XZ0DD
This table gives cross-reference parts and alternative options found for HLMP-HL70-XZ0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-HL70-XZ0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-HL71-XZ0DD | Single Color LED | Broadcom Limited | HLMP-HL70-XZ0DD vs HLMP-HL71-XZ0DD |
HLMP-HL71-WY0DD | Single Color LED, Diffused | Broadcom Limited | HLMP-HL70-XZ0DD vs HLMP-HL71-WY0DD |
HLMP-HL70-WY0DD | Single Color LED, Diffused | Broadcom Limited | HLMP-HL70-XZ0DD vs HLMP-HL70-WY0DD |
HLMP-HL71-XZ0DD | SINGLE COLOR LED | Avago Technologies | HLMP-HL70-XZ0DD vs HLMP-HL71-XZ0DD |
HLMP-HL71-WY0DD | SINGLE COLOR LED | Avago Technologies | HLMP-HL70-XZ0DD vs HLMP-HL71-WY0DD |