Part Details for HLMP-EL1S-Z20DD by Broadcom Limited
Overview of HLMP-EL1S-Z20DD by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HLMP-EL1S-Z20DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EL1S-Z20DD-ND
|
DigiKey | LED AMBER T-1 3/4 T/H Min Qty: 16000 Lead time: 88 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2512 | Buy Now |
DISTI #
HLMP-EL1S-Z20DD
|
Avnet Americas | T-1 3/4 (5 mm) High Brightness AlInGaP LED Amber 590nm 27000mcd 15° Through Hole Ammopack - Ammo Pack (Alt: HLMP-EL1S-Z20DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
630-HLMP-EL1S-Z20DD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Amb 15deg RoHS: Compliant | 0 |
|
$0.2450 / $0.2510 | Order Now |
DISTI #
HLMP-EL1S-Z20DD
|
EBV Elektronik | (Alt: HLMP-EL1S-Z20DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |