Part Details for HLMP-EL15-QS0DD by Agilent Technologies Inc
Overview of HLMP-EL15-QS0DD by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-EL15-QS0DD
HLMP-EL15-QS0DD CAD Models
HLMP-EL15-QS0DD Part Data Attributes
|
HLMP-EL15-QS0DD
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-EL15-QS0DD
Agilent Technologies Inc
Visible LED, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 15 cd | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 1 deg |