HLMP-EL15-QRK00
Description: Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Overview of HLMP-EL15-QRK00 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-EL15-QRK00 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-EL15-QRK00 by Agilent Technologies Inc

HLMP-EL15-QRK00
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e0
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1525.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.71 mm
Packing Method
BULK
Peak Wavelength
592 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
15 deg
Want to compare parts?
  1. HLMP-EL15-QRK00
    Agilent Technologies Inc
    Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-EL15-QRK00

This table gives cross-reference parts and alternative options found for HLMP-EL15-QRK00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL15-QRK00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-EL15-QRK00 Single Color LED, Amber, T-1 3/4, 5mm Hewlett Packard Co HLMP-EL15-QRK00 vs HLMP-EL15-QRK00
HLMP-EL15-QRK00 T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-EL15-QRK00 vs HLMP-EL15-QRK00
HLMP-EL15-QRK00 Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EL15-QRK00 vs HLMP-EL15-QRK00
Part Number Description Manufacturer Compare
HLMP-EL15-QRK00 Single Color LED, Amber, T-1 3/4, 5mm Hewlett Packard Co HLMP-EL15-QRK00 vs HLMP-EL15-QRK00
HLMP-EL15-QRK00 Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EL15-QRK00 vs HLMP-EL15-QRK00
HLMP-EL15-QSK00 Single Color LED, Amber, T-1 3/4, 5mm Hewlett Packard Co HLMP-EL15-QRK00 vs HLMP-EL15-QSK00
HLMP-EL15-QS400 T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-EL15-QRK00 vs HLMP-EL15-QS400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-EL15-QRK00 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-EL15-QRK00 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HLMP-EL15-QRK00 would you like to use for your alert(s)?
  • Please alert me when HLMP-EL15-QRK00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-EL15-QRK00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-EL15-QRK00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-EL15-QRK00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-EL15-QRK00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-EL15-QRK00 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: