Part Details for HLMP-EL08-X1000 by Broadcom Limited
Results Overview of HLMP-EL08-X1000 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-EL08-X1000 Information
HLMP-EL08-X1000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-EL08-X1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-EL08-X1000-ND
|
DigiKey | LED AMBER CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
809 In Stock |
|
$0.2684 / $0.8400 | Buy Now |
DISTI #
HLMP-EL08-X1000
|
Avnet Americas | LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-EL08-X1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk |
12000 |
|
$0.2323 / $0.2372 | Buy Now |
DISTI #
630-HLMP-EL08-X1000
|
Mouser Electronics | Single Color LEDs Amber, 590nm 8 Deg, 21000mcd(max) RoHS: Compliant | 16433 |
|
$0.2450 / $0.8400 | Buy Now |
DISTI #
HLMP-EL08-X1000
|
TME | LED, 5mm, amber, 7200÷21000mcd, 8°, Front: convex, 2.02÷2.4VDC Min Qty: 1 | 0 |
|
$0.2350 / $0.5420 | RFQ |
DISTI #
HLMP-EL08-X1000
|
EBV Elektronik | LED UniColor Amber 592nm 2Pin T1 34 Bulk (Alt: HLMP-EL08-X1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-EL08-X1000
HLMP-EL08-X1000 CAD Models
HLMP-EL08-X1000 Part Data Attributes
|
HLMP-EL08-X1000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EL08-X1000
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 14100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for HLMP-EL08-X1000
This table gives cross-reference parts and alternative options found for HLMP-EL08-X1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL08-X1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-EL08-X1000 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EL08-X1000 vs HLMP-EL08-X1000 |
HLMP-EL08-X10DD | Broadcom Limited | Check for Price | Single Color LED, Amber, Clear, T-1 3/4, 5mm, | HLMP-EL08-X1000 vs HLMP-EL08-X10DD |
HLMP-EL08-X1000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-EL08-X1000 is -40°C to 85°C.
-
While the HLMP-EL08-X1000 is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV radiation, and extreme temperatures.
-
The typical forward voltage drop of the HLMP-EL08-X1000 is around 2.1V at a forward current of 20mA.
-
Yes, the HLMP-EL08-X1000 can be driven with a PWM signal, but the frequency should be limited to 100Hz or less to avoid flicker and ensure reliable operation.
-
The maximum allowable current for the HLMP-EL08-X1000 is 30mA, but it's recommended to operate at 20mA or less for optimal reliability and lifespan.