Part Details for HLMP-EJ30-MQ000 by Avago Technologies
Results Overview of HLMP-EJ30-MQ000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-EJ30-MQ000 Information
HLMP-EJ30-MQ000 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HLMP-EJ30-MQ000
HLMP-EJ30-MQ000 CAD Models
HLMP-EJ30-MQ000 Part Data Attributes
|
HLMP-EJ30-MQ000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-EJ30-MQ000
Avago Technologies
T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1010.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 609 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-EJ30-MQ000
This table gives cross-reference parts and alternative options found for HLMP-EJ30-MQ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EJ30-MQ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-EJ30-MQ000 | Agilent Technologies Inc | Check for Price | Single Color LED, Orange, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EJ30-MQ000 vs HLMP-EJ30-MQ000 |
HLMP-EJ30-MQ000 | Broadcom Limited | Check for Price | Single Color LED, Orange, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EJ30-MQ000 vs HLMP-EJ30-MQ000 |