HLMP-EG23-UX0DD
Description: Single Color LED, Red, Untinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of HLMP-EG23-UX0DD by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3807ACEG2-33NB-39.322000 SiTime Standard Frequency VCXO
SIT3807AIEG2-33NB-39.322000 SiTime Standard Frequency VCXO

Price & Stock for HLMP-EG23-UX0DD by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ9472
Newark Led, 5Mm, Alingap, 23Deg, Red, Led Colour:Red, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:630Nm, Luminous Intensity:9.3Cd, Viewing Angle:23°, Lens Rohs Compliant: Yes |Broadcom HLMP-EG23-UX0DD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.4710
  • 10 $0.3760
  • 100 $0.2550
  • 500 $0.2200
  • 1,000 $0.1920
  • 2,500 $0.1550
  • 10,000 $0.1510
$0.1510 / $0.4710 Buy Now

CAD Models for HLMP-EG23-UX0DD by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-EG23-UX0DD by Broadcom Limited

HLMP-EG23-UX0DD
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
Color
RED
Configuration
SINGLE
Forward Current-Max
0.05 A
JESD-609 Code
e1
Lens Type
UNTINTED DIFFUSED
Luminous Intensity-Nom
6250.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.71 mm
Packing Method
AMMO PACK
Peak Wavelength
626 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Viewing Angle
23 deg
Want to compare parts?
  1. HLMP-EG23-UX0DD
    Broadcom Limited
    Single Color LED, Red, Untinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-EG23-UX0DD

This table gives cross-reference parts and alternative options found for HLMP-EG23-UX0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG23-UX0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-ED27-TWT00 T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG23-UX0DD vs HLMP-ED27-TWT00
HLMP-ED27-TWTDD Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG23-UX0DD vs HLMP-ED27-TWTDD
HLMP-ED27-TWTDD Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Agilent Technologies Inc HLMP-EG23-UX0DD vs HLMP-ED27-TWTDD
HLMP-ED27-TWT00 Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG23-UX0DD vs HLMP-ED27-TWT00
HLMP-EG23-UX0DD T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG23-UX0DD vs HLMP-EG23-UX0DD

Related Parts for HLMP-EG23-UX0DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-EG23-UX0DD by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-EG23-UX0DD by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-EG23-UX0DD would you like to use for your alert(s)?
  • Please alert me when HLMP-EG23-UX0DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-EG23-UX0DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-EG23-UX0DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-EG23-UX0DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-EG23-UX0DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-EG23-UX0DD by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: