Part Details for HLMP-EG1T-Z20DD by Broadcom Limited
Overview of HLMP-EG1T-Z20DD by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG1T-Z20DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EG1T-Z20DD-ND
|
DigiKey | LED RED T-1 3/4 T/H Min Qty: 16000 Lead time: 88 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2515 | Buy Now |
DISTI #
HLMP-EG1T-Z20DD
|
Avnet Americas | T-1 3/4 (5 mm) High Brightness AlInGaP LED Red 622nm 27000mcd 15° with Standoff Through Hole Ammopack - Ammo Pack (Alt: HLMP-EG1T-Z20DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
630-HLMP-EG1T-Z20DD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Red 15deg RoHS: Compliant | 0 |
|
$0.2510 | Order Now |
|
Ameya Holding Limited | Min Qty: 500 | 1550 |
|
$0.6435 / $0.6577 | Buy Now |
DISTI #
HLMP-EG1T-Z20DD
|
EBV Elektronik | (Alt: HLMP-EG1T-Z20DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-EG1T-Z20DD
HLMP-EG1T-Z20DD CAD Models
HLMP-EG1T-Z20DD Part Data Attributes
|
HLMP-EG1T-Z20DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG1T-Z20DD
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |