Part Details for HLMP-EG1A-Z10DV by Broadcom Limited
Overview of HLMP-EG1A-Z10DV by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG1A-Z10DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-EG1A-Z10DVCT-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12685 In Stock |
|
$0.2925 / $1.1500 | Buy Now |
DISTI #
HLMP-EG1A-Z10DV
|
Avnet Americas | LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG1A-Z10DV) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
630-HLMP-EG1A-Z10DV
|
Mouser Electronics | Standard LEDs - Through Hole Red 626nm 15 Deg 21000mcd max RoHS: Compliant | 0 |
|
$0.2920 | Order Now |
DISTI #
HLMP-EG1A-Z10DV
|
TME | LED, 5mm, red, 12000÷21000mcd, 15°, Front: convex, 2.1÷2.4VDC Min Qty: 1 | 0 |
|
$0.3070 / $0.7070 | RFQ |
DISTI #
HLMP-EG1A-Z10DV
|
EBV Elektronik | LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-EG1A-Z10DV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for HLMP-EG1A-Z10DV
HLMP-EG1A-Z10DV CAD Models
HLMP-EG1A-Z10DV Part Data Attributes
|
HLMP-EG1A-Z10DV
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG1A-Z10DV
Broadcom Limited
Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED | |
Luminous Intensity-Nom | 16500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-EG1A-Z10DV
This table gives cross-reference parts and alternative options found for HLMP-EG1A-Z10DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG1A-Z10DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG1B-Z10DD | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DD |
HLMP-EG1B-Z10DV | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DV |
HLMP-EG1A-Z1000 | SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1A-Z1000 |
HLMP-EG1A-Z10DV | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1A-Z10DV |
HLMP-EG1B-Z10DV | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DV |
HLMP-EG1B-Z10DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DD |
HLMP-EG1A-Z1000 | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG1A-Z10DV vs HLMP-EG1A-Z1000 |