Part Details for HLMP-DM25-J0000 by Broadcom Limited
Results Overview of HLMP-DM25-J0000 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-DM25-J0000 Information
HLMP-DM25-J0000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM2502CN | Rochester Electronics LLC | DM2502 - Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | |
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP600, LOGIC (EPLD) |
Price & Stock for HLMP-DM25-J0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-DM25-J0000-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7000 In Stock |
|
$0.5850 / $1.4000 | Buy Now |
DISTI #
HLMP-DM25-J0000
|
Avnet Americas | LED Uni-Color Green 520nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-DM25-J0000) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4624 / $0.4920 | Buy Now |
DISTI #
630-HLMP-DM25-J0000
|
Mouser Electronics | Single Color LEDs Lamp 5mm InGaN 525nm Grn RoHS: Compliant | 2739 |
|
$0.5850 / $1.4000 | Buy Now |
DISTI #
HLMP-DM25-J0000
|
EBV Elektronik | LED UniColor Green 520nm 2Pin T1 34 Bulk (Alt: HLMP-DM25-J0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 8000 |
|
RFQ |
Part Details for HLMP-DM25-J0000
HLMP-DM25-J0000 CAD Models
HLMP-DM25-J0000 Part Data Attributes
|
HLMP-DM25-J0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-DM25-J0000
Broadcom Limited
Single Color LED, Green, Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 970.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |
Alternate Parts for HLMP-DM25-J0000
This table gives cross-reference parts and alternative options found for HLMP-DM25-J0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-DM25-J0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-DM25-M0000 | Agilent Technologies Inc | Check for Price | Single Color LED, Green, Clear, T-1 3/4, 5mm | HLMP-DM25-J0000 vs HLMP-DM25-M0000 |
HLMP-DM25-J0000 | Agilent Technologies Inc | Check for Price | Single Color LED, Green, Clear Nondiffused, T-1 3/4, 5mm | HLMP-DM25-J0000 vs HLMP-DM25-J0000 |
HLMP-DM25-M0000 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | HLMP-DM25-J0000 vs HLMP-DM25-M0000 |