-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2062
|
Newark | Led, 5Mm, Blue, Led Colour:Blue, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:40Mcd, Viewing Angle:25°, Lens Shape:Round, Product Rohs Compliant: Yes |Broadcom HLMP-DB25-B0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1260 | Buy Now |
DISTI #
516-2803-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4166 In Stock |
|
$0.3699 / $1.1700 | Buy Now |
DISTI #
HLMP-DB25-B0000
|
Avnet Americas | LED Uni-Color Blue 462nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-DB25-B0000) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
630-HLMP-DB25-B0000
|
Mouser Electronics | Standard LEDs - Through Hole Lamp Blue lue RoHS: Compliant | 9765 |
|
$0.3750 / $1.1700 | Buy Now |
DISTI #
HLMP-DB25-B0000
|
EBV Elektronik | LED Uni-Color Blue 462nm 2-Pin T-1 3/4 Bulk (Alt: HLMP-DB25-B0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-DB25-B0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-DB25-B0000
Broadcom Limited
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |