-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-DB25-B0000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-DB25-B0000
Avago Technologies
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |
This table gives cross-reference parts and alternative options found for HLMP-DB25-B0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-DB25-B0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-DB25-P0000 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, | Broadcom Limited | HLMP-DB25-B0000 vs HLMP-DB25-P0000 |
HLMP-DB25-B0000 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-B0000 vs HLMP-DB25-B0000 |