Part Details for HLMP-D640-E00DG by Agilent Technologies Inc
Overview of HLMP-D640-E00DG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D640-E00DG
HLMP-D640-E00DG CAD Models
HLMP-D640-E00DG Part Data Attributes:
|
HLMP-D640-E00DG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-D640-E00DG
Agilent Technologies Inc
Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | EMERALD GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 558 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D640-E00DG
This table gives cross-reference parts and alternative options found for HLMP-D640-E00DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D640-E00DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C623-E0002 | Single Color LED, Emerald Green, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D640-E00DG vs HLMP-C623-E0002 |
HLMP-C615-G0001 | T-1 3/4 SINGLE COLOR LED, EMERALD GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D640-E00DG vs HLMP-C615-G0001 |
HLMP-C615-G0001 | Single Color LED, Emerald Green, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D640-E00DG vs HLMP-C615-G0001 |