Part Details for HLMP-D401 by Hewlett Packard Co
Overview of HLMP-D401 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HLMP-D401
HLMP-D401 CAD Models
HLMP-D401 Part Data Attributes:
|
HLMP-D401
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-D401
Hewlett Packard Co
Single Color LED, Orange, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 612 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 75 deg |
Alternate Parts for HLMP-D401
This table gives cross-reference parts and alternative options found for HLMP-D401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D401-F0001 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D401 vs HLMP-D401-F0001 |
HLMP-D401-D00B2 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D401 vs HLMP-D401-D00B2 |
HLMP-D401 | Single Color LED, Soft Orange, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D401 vs HLMP-D401 |
HLMP-D401 | Single Color LED, Soft Orange, Tinted, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-D401 vs HLMP-D401 |