Part Details for HLMP-D401-D0000 by Agilent Technologies Inc
Overview of HLMP-D401-D0000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D401-D0000
HLMP-D401-D0000 CAD Models
HLMP-D401-D0000 Part Data Attributes:
|
HLMP-D401-D0000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-D401-D0000
Agilent Technologies Inc
Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-D401-D0000
This table gives cross-reference parts and alternative options found for HLMP-D401-D0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D401-D0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6400 | Single Color LED, | Vishay Semiconductors | HLMP-D401-D0000 vs TLHR6400 |
HLMP-D401-D0000 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D401-D0000 vs HLMP-D401-D0000 |
TLHR5400 | Single Color LED, | Vishay Semiconductors | HLMP-D401-D0000 vs TLHR5400 |
MV5153 | Single Color LED, High Efficiency Red, Diffused Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-D401-D0000 vs MV5153 |
HLMP-D400 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D401-D0000 vs HLMP-D400 |
HLMP-D400 | Single Color LED, Soft Orange, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D401-D0000 vs HLMP-D400 |
HLMP-D400 | Single Color LED, Soft Orange, Tinted, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-D401-D0000 vs HLMP-D400 |