Part Details for HLMP-D155 by Broadcom Limited
Overview of HLMP-D155 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1552DR | Texas Instruments | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 14-SOIC -40 to 125 | |
CSD15571Q2 | Texas Instruments | 20V, N ch NexFET MOSFET™, single SON2x2, 19.2mOhm 6-WSON -55 to 150 | |
THVD1550DGK | Texas Instruments | 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125 |
Price & Stock for HLMP-D155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9950
|
Newark | Led, Red, T-1 3/4 (5Mm), 10Mcd, 637Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:1Ma, Forward Voltage:1.6V, Wavelength Typ:637Nm, Luminous Intensity:10Mcd, Viewing Angle:24°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-D155 RoHS: Compliant Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
516-1338-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7501 In Stock |
|
$0.1858 / $0.8100 | Buy Now |
DISTI #
HLMP-D155
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-D155) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HLMP-D155
|
Mouser Electronics | Standard LEDs - Through Hole Red Non-diffused 645nm 10mcd RoHS: Compliant | 31658 |
|
$0.1850 / $0.7500 | Buy Now |
DISTI #
HLMP-D155
|
EBV Elektronik | LED Uni-Color Red 645nm 2-Pin T-1 3/4 (Alt: HLMP-D155) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
Part Details for HLMP-D155
HLMP-D155 CAD Models
HLMP-D155 Part Data Attributes
|
HLMP-D155
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-D155
Broadcom Limited
Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D155
This table gives cross-reference parts and alternative options found for HLMP-D155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D155-CR0DD | SINGLE COLOR LED | Avago Technologies | HLMP-D155 vs HLMP-D155-CR0DD |
HLMP-D155-MY000 | Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D155 vs HLMP-D155-MY000 |
HLMP-D155-ZZ001 | SINGLE COLOR LED | Avago Technologies | HLMP-D155 vs HLMP-D155-ZZ001 |
HLMP-D155-S0001 | Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D155 vs HLMP-D155-S0001 |
HLMP-D155-OR0DH | SINGLE COLOR LED | Avago Technologies | HLMP-D155 vs HLMP-D155-OR0DH |
HLMP-D155-DQ001 | Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D155 vs HLMP-D155-DQ001 |
HLMP-D155-HV0B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D155 vs HLMP-D155-HV0B1 |
HLMP-D155-IX0B2 | SINGLE COLOR LED | Avago Technologies | HLMP-D155 vs HLMP-D155-IX0B2 |
HLMP-D155-KY002 | Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D155 vs HLMP-D155-KY002 |
HLMP-D155-QW001 | SINGLE COLOR LED | Avago Technologies | HLMP-D155 vs HLMP-D155-QW001 |