Part Details for HLMP-D105-M0002 by Broadcom Limited
Overview of HLMP-D105-M0002 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-D105-M0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-D105-M0002-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 27300 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1416 / $0.1478 | Buy Now |
DISTI #
HLMP-D105-M0002
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-D105-M0002) RoHS: Compliant Min Qty: 27300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1278 / $0.1504 | Buy Now |
DISTI #
630-HLMP-D105-M0002
|
Mouser Electronics | Standard LEDs - Through Hole Lamp 5mm 25m AlGaAs Standoffs RoHS: Compliant | 0 |
|
$0.1410 / $0.1470 | Order Now |
DISTI #
HLMP-D105-M0002
|
EBV Elektronik | LED Uni-Color Red 645nm 2-Pin T-1 3/4 T/R (Alt: HLMP-D105-M0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 24 Weeks, 0 Days | EBV - 16900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1300 | 13000 |
|
$0.4347 / $0.4672 | Buy Now |
Part Details for HLMP-D105-M0002
HLMP-D105-M0002 CAD Models
HLMP-D105-M0002 Part Data Attributes:
|
HLMP-D105-M0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105-M0002
Broadcom Limited
Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED RED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D105-M0002
This table gives cross-reference parts and alternative options found for HLMP-D105-M0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105-M0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D105 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D105-M0002 vs HLMP-D105 |