Part Details for HLMP-CW31-SV000 by Agilent Technologies Inc
Results Overview of HLMP-CW31-SV000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-CW31-SV000 Information
HLMP-CW31-SV000 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HLMP-CW31-SV000
HLMP-CW31-SV000 CAD Models
HLMP-CW31-SV000 Part Data Attributes
|
HLMP-CW31-SV000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-CW31-SV000
Agilent Technologies Inc
Single Color LED, High Intensity White, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH INTENSITY WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e1 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 3700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-CW31-SV000
This table gives cross-reference parts and alternative options found for HLMP-CW31-SV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CW31-SV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-CW31-SV000 | Broadcom Limited | Check for Price | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-CW31-SV000 vs HLMP-CW31-SV000 |
HLMP-CW39-SV000 | Agilent Technologies Inc | Check for Price | Single Color LED, White, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-CW31-SV000 vs HLMP-CW39-SV000 |
HLMP-CW39-SV000 | Broadcom Limited | Check for Price | Single Color LED, White, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-CW31-SV000 vs HLMP-CW39-SV000 |
HLMP-CW39-SV000 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, WHITE, 5mm, PLASTIC PACKAGE-2 | HLMP-CW31-SV000 vs HLMP-CW39-SV000 |