Part Details for HLMP-CM31 by Hewlett Packard Co
Overview of HLMP-CM31 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM31CC71C226ME36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD70J226KE02L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD70J226KE02K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part Details for HLMP-CM31
HLMP-CM31 CAD Models
HLMP-CM31 Part Data Attributes
|
HLMP-CM31
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-CM31
Hewlett Packard Co
Single Color LED, Green, Clear, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Peak Wavelength | 524 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-CM31
This table gives cross-reference parts and alternative options found for HLMP-CM31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CM31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2361-F9 | Single Color LED, Green, 1.8mm, | American Bright Optoelectronics | HLMP-CM31 vs BL-X2361-F9 |
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | HLMP-CM31 vs BL-X2161-F7 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | HLMP-CM31 vs BL-B2431H |
HLMP-1540 | Single Color LED, High Performance Green, Transparent, T-1, 3mm | Hewlett Packard Co | HLMP-CM31 vs HLMP-1540 |
HLMP-CM31 | Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-CM31 vs HLMP-CM31 |
HLMP-1540 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM31 vs HLMP-1540 |
BLD62 | Single Color LED | TE Connectivity | HLMP-CM31 vs BLD62 |
BL-B2131E | Single Color LED, Green, Diffused, T-1, 3mm, L-021, 2 PIN | American Bright Optoelectronics | HLMP-CM31 vs BL-B2131E |
SLD8555 | Single Color LED | TE Connectivity | HLMP-CM31 vs SLD8555 |
CMD67-21VGC | Single Color LED, Green, 2.4mm | Chicago Miniature Lighting LLC | HLMP-CM31 vs CMD67-21VGC |