Part Details for HLMP-CM16 by Agilent Technologies Inc
Overview of HLMP-CM16 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR12CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 12A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for HLMP-CM16
HLMP-CM16 CAD Models
HLMP-CM16 Part Data Attributes
|
HLMP-CM16
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-CM16
Agilent Technologies Inc
Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY GREEN | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 4700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 524 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-CM16
This table gives cross-reference parts and alternative options found for HLMP-CM16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CM16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | HLMP-CM16 vs BL-X2161-F7 |
BLD65 | Single Color LED, Green, T-1 3/4, 5mm, | ABB Installation Products Inc | HLMP-CM16 vs BLD65 |
HLMP-CM16 | Single Color LED, Green, Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-CM16 vs HLMP-CM16 |
TLRD134P | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm | Toshiba America Electronic Components | HLMP-CM16 vs TLRD134P |
SLD8575 | Single Color LED | TE Connectivity | HLMP-CM16 vs SLD8575 |
ASMT-MB00-NEN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HLMP-CM16 vs ASMT-MB00-NEN |
BLD62 | Single Color LED, Red, T-1 3/4, 5mm, | ABB Installation Products Inc | HLMP-CM16 vs BLD62 |
BL-B2134A | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | HLMP-CM16 vs BL-B2134A |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | Chicago Miniature Lighting LLC | HLMP-CM16 vs CMD67-21VGC/TR8 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | HLMP-CM16 vs BL-B2431H |