Part Details for HLMP-CE14-35CDD by Broadcom Limited
Overview of HLMP-CE14-35CDD by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-CE14-35CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9471
|
Newark | Led, 5Mm, Ingan, Cyan, 15Deg, Led Colour:Cyan, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:30Ma, Forward Voltage:3.2V, Wavelength Typ:505Nm, Luminous Intensity:59Cd, Viewing Angle:15°, Lens Shape:Round, rohs Compliant: Yes |Broadcom HLMP-CE14-35CDD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.7510 | Buy Now |