Part Details for HLMP-C615-NN001 by Broadcom Limited
Overview of HLMP-C615-NN001 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3410ESC6-1.5#TRPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.5#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.5#TRPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i |
Part Details for HLMP-C615-NN001
HLMP-C615-NN001 CAD Models
HLMP-C615-NN001 Part Data Attributes
|
HLMP-C615-NN001
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C615-NN001
Broadcom Limited
Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | EMERALD GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | TR | |
Peak Wavelength | 558 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for HLMP-C615-NN001
This table gives cross-reference parts and alternative options found for HLMP-C615-NN001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C615-NN001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C615-MV000 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-MV000 |
HLMP-C615-KV002 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-KV002 |
HLMP-C615-GL0UQ | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-GL0UQ |
HLMP-C615-FQ0UQ | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-FQ0UQ |
HLMP-C615-GG001 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-GG001 |
HLMP-C615-LO001 | SINGLE COLOR LED | Avago Technologies | HLMP-C615-NN001 vs HLMP-C615-LO001 |
HLMP-C615-MQ002 | SINGLE COLOR LED | Avago Technologies | HLMP-C615-NN001 vs HLMP-C615-MQ002 |
HLMP-C615-RT0B2 | SINGLE COLOR LED | Avago Technologies | HLMP-C615-NN001 vs HLMP-C615-RT0B2 |
HLMP-C615-GO002 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-GO002 |
HLMP-C615-PW001 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C615-NN001 vs HLMP-C615-PW001 |