Part Details for HLMP-C423 by Broadcom Limited
Overview of HLMP-C423 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C423-2 | Coilcraft Inc | Designer's Kit, 0603CT chip inductors, 2% tol, RoHS | |
C423 | Coilcraft Inc | Designer's Kit, 0603CT chip inductors, 5% tol, RoHS | |
74HC423AP-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for HLMP-C423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-C423-ND
|
DigiKey | LED ORANGE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17761 In Stock |
|
$0.2153 / $0.9100 | Buy Now |
DISTI #
HLMP-C423
|
Avnet Americas | LED Uni-Color Green 568nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-C423) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HLMP-C423
|
Mouser Electronics | Standard LEDs - Through Hole Orange RoHS: Compliant | 17756 |
|
$0.2150 / $0.8200 | Buy Now |
DISTI #
HLMP-C423
|
EBV Elektronik | LED Uni-Color Green 568nm 2-Pin T-1 3/4 (Alt: HLMP-C423) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-C423
HLMP-C423 CAD Models
HLMP-C423 Part Data Attributes
|
HLMP-C423
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C423
Broadcom Limited
Single Color LED, Orange, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | MICROTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-C423
This table gives cross-reference parts and alternative options found for HLMP-C423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C423 | Single Color LED, Orange, Microtinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-C423 vs HLMP-C423 |
HLMP-C423 | T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-C423 vs HLMP-C423 |