Part Details for HLMP-C223-L0002 by Agilent Technologies Inc
Overview of HLMP-C223-L0002 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HLMP-C223-L0002
HLMP-C223-L0002 CAD Models
HLMP-C223-L0002 Part Data Attributes:
|
HLMP-C223-L0002
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-C223-L0002
Agilent Technologies Inc
Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | MICROTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-C223-L0002
This table gives cross-reference parts and alternative options found for HLMP-C223-L0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C223-L0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C223 | Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-C223-L0002 vs HLMP-C223 |
HLMP-C223 | Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-C223-L0002 vs HLMP-C223 |
HLMP-C223-L0002 | Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-C223-L0002 vs HLMP-C223-L0002 |
HLMP-C223 | Single Color LED, High Efficiency Red, Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-C223-L0002 vs HLMP-C223 |
HLMP-C223-L0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-C223-L0002 vs HLMP-C223-L0002 |
HLMP-C223-L0001 | Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-C223-L0002 vs HLMP-C223-L0001 |
HLMP-C223-L0001 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-C223-L0002 vs HLMP-C223-L0001 |