Datasheets
HLMP-C215-M0001 by:

Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm

Part Details for HLMP-C215-M0001 by Agilent Technologies Inc

Overview of HLMP-C215-M0001 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC2156A Analog Devices LTC2946 Demo Board - Wide Rang
LTC2150CUJ-12#PBF Analog Devices 1x 12-B 170Msps ADCs
LTC2151CUJ-12#TRPBF Analog Devices 1x 12-B 210Msps ADCs

Part Details for HLMP-C215-M0001

HLMP-C215-M0001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-C215-M0001 Part Data Attributes

HLMP-C215-M0001 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HLMP-C215-M0001 Agilent Technologies Inc Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED
Color@Wavelength Orange-Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Lens Type MICROTINTED NONDIFFUSED
Luminous Intensity-Nom 300.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.71 mm
Packing Method TR
Peak Wavelength 635 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 17 deg

Alternate Parts for HLMP-C215-M0001

This table gives cross-reference parts and alternative options found for HLMP-C215-M0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C215-M0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-C215-M0001 Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-C215-M0001 vs HLMP-C215-M0001
Part Number Description Manufacturer Compare
HLMP-C215-M0001 Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-C215-M0001 vs HLMP-C215-M0001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-C215-M0001 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-C215-M0001 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HLMP-C215-M0001 would you like to use for your alert(s)?
  • Please alert me when HLMP-C215-M0001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-C215-M0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-C215-M0001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-C215-M0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-C215-M0001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-C215-M0001 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: