Part Details for HLMP-C100 by Agilent Technologies Inc
Results Overview of HLMP-C100 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-C100 Information
HLMP-C100 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADC10080CIMTX/NOPB | Texas Instruments | 10-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 | |
| ADC10040CIMTX/NOPB | Texas Instruments | 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 | |
| ADC10065CIMTX/NOPB | Texas Instruments | 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 |
US Tariff Estimator: HLMP-C100 by Agilent Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLMP-C100
HLMP-C100 Part Data Attributes
|
|
HLMP-C100
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-C100
Agilent Technologies Inc
Visible LED, Water Clear
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color@Wavelength | Red | |
| Forward Voltage-Max | 2.4 V | |
| JESD-609 Code | e0 | |
| Lens Type | Water Clear | |
| Luminous Intensity-Min | 30 Cd | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Overall Height | 8.7 Mm | |
| Peak Wavelength | 654 Nm | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 0.3 Deg |