Part Details for HLMP-BD06-P0000 by Agilent Technologies Inc
Results Overview of HLMP-BD06-P0000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-BD06-P0000 Information
HLMP-BD06-P0000 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FOQQD33P00007 | Amphenol Communications Solutions | QSFP28 Active Optical Cable, High Speed Input Output Connectors, 100G Ethernet, OFNP, 7 meters. | |
FOCCD33P00004 | Amphenol Communications Solutions | OFNP, 4meter | |
FOCCD93P00008 | Amphenol Communications Solutions | OFNP, 8meter |
Part Details for HLMP-BD06-P0000
HLMP-BD06-P0000 CAD Models
HLMP-BD06-P0000 Part Data Attributes
|
HLMP-BD06-P0000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-BD06-P0000
Agilent Technologies Inc
Single Color LED, Red, Tinted, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for HLMP-BD06-P0000
This table gives cross-reference parts and alternative options found for HLMP-BD06-P0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-BD06-P0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-BD06-P0000 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | HLMP-BD06-P0000 vs HLMP-BD06-P0000 |