Part Details for HLMP-8102 by Agilent Technologies Inc
Overview of HLMP-8102 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810252DKI-02LF | Renesas Electronics Corporation | VCXO Jitter Attenuator & FemtoClock® Multiplier | |
810252BKI-03LF | Renesas Electronics Corporation | VCXO Jitter Attenuator And FemtoClock® Multiplier | |
810252BYI-03LF | Renesas Electronics Corporation | VCXO Jitter Attenuator And FemtoClock® Multiplier |
Part Details for HLMP-8102
HLMP-8102 CAD Models
HLMP-8102 Part Data Attributes
|
HLMP-8102
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-8102
Agilent Technologies Inc
Visible LED, Water Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 8.8 mm | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 7 deg |
Alternate Parts for HLMP-8102
This table gives cross-reference parts and alternative options found for HLMP-8102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-8102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C608-R0000 | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-8102 vs HLMP-C608-R0000 |
HLMP-C608-R0002 | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-8102 vs HLMP-C608-R0002 |
HLMP-C608-R00DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-8102 vs HLMP-C608-R00DD |
HLMP-C608-R00DD | Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-8102 vs HLMP-C608-R00DD |