There are no models available for this part yet.
Overview of HLMP-8100-OPTION-010 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HLMP-8100-OPTION-010 by Hewlett Packard Co
Part Data Attributes for HLMP-8100-OPTION-010 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
CMOS COMPATIBLE
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|
Alternate Parts for HLMP-8100-OPTION-010
This table gives cross-reference parts and alternative options found for HLMP-8100-OPTION-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-8100-OPTION-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-8100-OPTION-010 | Single Color LED, Red, T-1 3/4, 5mm | Broadcom Limited | HLMP-8100-OPTION-010 vs HLMP-8100-OPTION-010 |
HLMP-8100-OPTION-010 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | HLMP-8100-OPTION-010 vs HLMP-8100-OPTION-010 |