Part Details for HLMP-7019-D0011 by Agilent Technologies Inc
Results Overview of HLMP-7019-D0011 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-7019-D0011 Information
HLMP-7019-D0011 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7019L20PFI8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM |
Part Details for HLMP-7019-D0011
HLMP-7019-D0011 CAD Models
HLMP-7019-D0011 Part Data Attributes
|
HLMP-7019-D0011
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-7019-D0011
Agilent Technologies Inc
Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-7019-D0011
This table gives cross-reference parts and alternative options found for HLMP-7019-D0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-7019-D0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-7019-D0011 | Broadcom Limited | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | HLMP-7019-D0011 vs HLMP-7019-D0011 |
HLMP-7019-D0011 | Avago Technologies | Check for Price | T-3/4 SINGLE COLOR LED, YELLOW, 1.78mm, PLASTIC PACKAGE-2 | HLMP-7019-D0011 vs HLMP-7019-D0011 |