Part Details for HLMP-7000 by Hewlett Packard Co
Overview of HLMP-7000 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.78 mm | 796 |
|
$0.2678 / $0.6695 | Buy Now |
Part Details for HLMP-7000
HLMP-7000 CAD Models
HLMP-7000 Part Data Attributes:
|
HLMP-7000
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-7000
Hewlett Packard Co
Single Color LED, High Efficiency Red, Diffused, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 70 deg |
Alternate Parts for HLMP-7000
This table gives cross-reference parts and alternative options found for HLMP-7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-7000 | Single Color LED, High Efficiency Red, Red Diffused, 1.78mm, | QT Optoelectronics | HLMP-7000 vs HLMP-7000 |