Part Details for HLMP-7000-D001S by Broadcom Limited
Results Overview of HLMP-7000-D001S by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-7000-D001S Information
HLMP-7000-D001S by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04700-01XE | Texas Instruments | Enhanced Product Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
DAC70004IDMDR | Texas Instruments | Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
5962-8870001RA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for HLMP-7000-D001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-7000-D001S-ND
|
DigiKey | LED RED DIFFUSED AXIAL T/H Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0185 | Buy Now |
DISTI #
HLMP-7000-D001S
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMP-7000-D001S) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9777 / $0.9981 | Buy Now |
DISTI #
630-HLMP-7000-D001S
|
Mouser Electronics | Single Color LEDs Poly Dome Red RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
HLMP-7000-D001S
|
EBV Elektronik | LED UniColor Red 635nm 2Pin (Alt: HLMP-7000-D001S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-7000-D001S
HLMP-7000-D001S CAD Models
HLMP-7000-D001S Part Data Attributes
|
HLMP-7000-D001S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-7000-D001S
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-7000-D001S
This table gives cross-reference parts and alternative options found for HLMP-7000-D001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-7000-D001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-7000-D001S | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm | HLMP-7000-D001S vs HLMP-7000-D001S |
HLMP-7000-D001S Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the HLMP-7000-D001S is -40°C to 100°C.
-
Yes, the HLMP-7000-D001S is lead-free and RoHS (Restriction of Hazardous Substances) compliant.
-
The typical operating current for the HLMP-7000-D001S is 20mA.
-
Yes, the HLMP-7000-D001S is designed to operate in high-temperature applications up to 85°C.
-
Yes, the HLMP-7000-D001S is AEC-Q101 qualified, making it suitable for use in automotive applications.