Part Details for HLMP-6505-NP011 by Broadcom Limited
Overview of HLMP-6505-NP011 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-05A06L | Coilcraft Inc | Variable Inductor, 0.054uH Min, 0.078uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-05A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.05uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-05SL | Coilcraft Inc | General Purpose Inductor, 0.057uH, Air-Core, 2323 |
Price & Stock for HLMP-6505-NP011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-6505-NP011CT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6989 / $2.1600 | Buy Now |
DISTI #
630-HLMP-6505-NP011
|
Mouser Electronics | Standard LEDs - SMD Poly,Dome,GaP,Yel Grn,GW,T/R RoHS: Compliant | 0 |
|
$0.6940 / $0.7050 | Order Now |
DISTI #
HLMP-6505-NP011
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T/R (Alt: HLMP-6505-NP011) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 39000 |
|
Buy Now |
Part Details for HLMP-6505-NP011
HLMP-6505-NP011 CAD Models
HLMP-6505-NP011 Part Data Attributes
|
HLMP-6505-NP011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6505-NP011
Broadcom Limited
Visible LED, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 28 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.44 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle |
Alternate Parts for HLMP-6505-NP011
This table gives cross-reference parts and alternative options found for HLMP-6505-NP011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6505-NP011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-6505-NP011 | Agilent Technologies Inc | Check for Price | Visible LED, Clear | HLMP-6505-NP011 vs HLMP-6505-NP011 |