Part Details for HLMP-6505#031 by Hewlett Packard Co
Overview of HLMP-6505#031 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-05A06L | Coilcraft Inc | Variable Inductor, 0.054uH Min, 0.078uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-05A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.05uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-05SL | Coilcraft Inc | General Purpose Inductor, 0.057uH, Air-Core, 2323 |
Price & Stock for HLMP-6505#031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 257 |
|
RFQ |