Part Details for HLMP-6400-JL000 by Broadcom Limited
Results Overview of HLMP-6400-JL000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-6400-JL000 Information
HLMP-6400-JL000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51965-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Header, With Guide | |
10119856-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
10119864-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 32P40S |
Price & Stock for HLMP-6400-JL000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-6400-JL000CT-ND
|
DigiKey | LED YELLOW DIFFUSED AXIAL T/H Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.6737 / $1.9500 | Buy Now |
DISTI #
HLMP-6400-JL000
|
Avnet Americas | LED Single Standard Yellow 585nm 20mA 2-Pin SMD Bulk - Bulk (Alt: HLMP-6400-JL000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 / $0.5763 | Buy Now |
DISTI #
630-HLMP-6400-JL000
|
Mouser Electronics | Single Color LEDs Poly,Dome,GaP,Yel RoHS: Compliant | 0 |
|
$0.6800 / $0.6910 | Order Now |
DISTI #
HLMP-6400-JL000
|
EBV Elektronik | LED Single Standard Yellow 585nm 20mA 2Pin SMD Bulk (Alt: HLMP-6400-JL000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |